
Automotive straight cable mount female signal and power contact for 13-17AWG wire. Features tin-plated copper and bronze contact material, a 20A current rating, and a 3.7mm insulation diameter. Operates within a -40°C to 230°C temperature range. Compliant with VDE, IEC, ELV, and RoHS standards. Packaged on tape and reel for efficient assembly.
TE Connectivity 925595-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 20A |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.15mm |
| Insulation Diameter | 3.7mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Current Rating | 12A |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925595-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.