Signal contact for automotive applications, featuring a female gender and straight orientation. This crimp termination contact supports wire gauges from 13 to 17 AWG, with a maximum operating temperature of 248°C and a minimum of -40°C. Constructed with bronze contact material and gold plating, it offers a mating tab width of 0.11 inches and an insulation diameter of 3.7mm. The component is RoHS compliant and VDE/IEC approved, packaged in tape and reel for efficient assembly.
TE Connectivity 925595-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.75mm |
| Insulation Diameter | 3.7mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925595-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.