Female, straight, signal contact for cable mounting, designed for discrete wire with a 15-20AWG range. Features bronze, copper, and tin contact material with tin plating. Operating temperature range from -40°C to 110°C. Compliant with VDE and IEC approvals, RoHS, and ELV standards. Packaged as 2500 loose pieces.
TE Connectivity 925596-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.3mm |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925596-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.