TE Connectivity 925596-6 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Junior Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925596-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.