Female, straight orientation, cable mount signal contact for discrete wire. Features a crimp termination and tin plating on a copper, zinc, and brass contact material. Designed for wire gauges from 13AWG to 17AWG, with an insulation diameter of 3.81mm. Operates within a temperature range of -40°C to 110°C. RoHS compliant and VDE, IEC approved.
TE Connectivity 925597-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Zinc, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.2mm |
| Insulation Diameter | -3.81mm |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925597-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.