Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types with a wire gauge range of 13-17AWG. Constructed from bronze with tin plating, this unshielded contact operates within a temperature range of -40°C to 110°C. It is RoHS compliant and meets VDE and IEC approvals.
TE Connectivity 925597-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.2mm |
| Insulation Diameter | -3.81mm |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925597-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.