TE Connectivity 925598-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 6.86mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.3mm |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.