TE Connectivity 925603-1 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fastin-Faston |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.