TE Connectivity 925612-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Insulation Diameter | 3.7mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Size | 0.032inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 925612-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.