TE Connectivity 925617-2 technical specifications.
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.129inch |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925617-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.