TE Connectivity 925661-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Power |
| Depth | 5.3mm |
| Gender | Female |
| Height | 5.9mm |
| Length | 20.5mm |
| Max Current Rating | 28A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925661-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.