
Signal receptacle contact for cable mounting, featuring a brass contact material with tin plating. Rated for 28A and 250V AC/DC, this straight, unshielded contact accommodates wire gauges from 10 to 14 AWG. Operating temperature range is -55°C to 105°C. The contact has a pin diameter of 3.56mm and a length of 20mm.
TE Connectivity 925663-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 28A |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 3.91mm |
| Insulation Diameter | -4.5mm |
| Length | 20mm |
| Max Current Rating | 28A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pin Diameter | 3.56mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 20mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 4.5mm |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925663-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.