TE Connectivity 925667-1 technical specifications.
| Contact Material | Brass, COPPER ZINC ALLOY |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Length | 10.9mm |
| Material | Brass |
| Packaging | Strip |
| Pin Diameter | 2.5mm |
| Pin Length | 7mm |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925667-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.