
TE Connectivity 925667-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925667-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.