
TE Connectivity 925681-1 technical specifications.
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Carton |
| Plating | Tin |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.