Female signal and power contact for discrete wire, designed for cable mounting with a straight orientation. Features a 17A current rating and accommodates wire gauges from 10 to 14AWG. Constructed from brass with tin plating, this contact has an insulation diameter of 4.5mm and operates within a temperature range of -67°C to 221°C. Supplied in a box of 2500 units, it is RoHS compliant.
TE Connectivity 925712-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.8mm |
| Gender | Female |
| Insulation Diameter | 4.5mm |
| Length | 20mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.