TE Connectivity 925712-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 4.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Socket |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925712-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.