
Power connector tool for MATE-N-LOK series, featuring a male, straight, crimp termination with brass contacts and tin plating. Rated for 250V and 17A contact current, it supports wire gauges from 14AWG to 10AWG for discrete wire applications. Operating temperature range is -67°C to 221°C, with a 28A current rating. This RoHS compliant component is supplied in cartons of 2500.
TE Connectivity 925713-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 28A |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.4mm |
| Insulation Diameter | 4.5mm |
| Length | 25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925713-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
