TE Connectivity 925714-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 28A |
| Depth | 5.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.9mm |
| Length | 20.5mm |
| Max Current Rating | 28A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | .140 MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925714-1 to view detailed technical specifications.
No datasheet is available for this part.