
Male crimp contact for discrete wire cable mounting, designed for power applications. Features a straight orientation and accepts wire gauges from 14 to 20 AWG. Constructed with brass contact material and tin plating, it offers a contact current rating of 17A and a voltage rating of 250V. Operating temperature range spans from -67°C to 221°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 925715-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 28A |
| Depth | 5.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.9mm |
| Insulation Diameter | 4.5mm |
| Length | 25.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.24mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925715-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.