Male signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a gauge range of 14-20 AWG, this component boasts a 17A current rating and a tin-plated bronze construction. Operating within a temperature range of -67°C to 221°C, it supports insulation diameters up to 4.5mm and has a maximum depth of 5.3mm. Packaged on tape and reel for efficient assembly, this RoHS compliant accessory is suitable for power circuit applications.
TE Connectivity 925715-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.3mm |
| Gender | Male |
| Insulation Diameter | 4.5mm |
| Length | 25.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925715-2 to view detailed technical specifications.
No datasheet is available for this part.