
TE Connectivity 925715-2 (CUT STRIP) technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | .140 MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925715-2 (CUT STRIP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.