TE Connectivity 925851-2 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Silver, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Length | 20mm |
| Max Current Rating | 28A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925851-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.