TE Connectivity 925856-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 30000 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.