TE Connectivity 925856-2 technical specifications.
| Contact Material | Brass |
| Diameter | 3.16mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 7mm |
| Material | Brass |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.25mm |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925856-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.