TE Connectivity 925932-5 technical specifications.
| Current Rating | 28A |
| Insulation Diameter | -4.5mm |
| Mount | Cable |
| Package Quantity | 7500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925932-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.