TE Connectivity 925960-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 28A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -4.5mm |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925960-1 to view detailed technical specifications.
No datasheet is available for this part.