
Single-position, straight, cable mount receptacle housing for crimp termination. Features a 2.54mm pitch and a 0.1-inch row spacing, constructed from Nylon and Glass with a Black housing color. This component offers mating retention and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and meets UL94 V-0 flammability rating.
TE Connectivity 926010-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Depth | 2.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.14inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.7inch |
| Material | Nylon, Glass |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.