15-position, 2-row straight wire housing for signal applications. Features a 5mm pitch and 0.063-inch mating tab width. Black housing with a UL94 HB flammability rating. Wire-to-wire connector system, polarized, and serviceable.
TE Connectivity 926171-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 11.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 47.1mm |
| Mating Tab Width | 0.063inch |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Timer |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926171-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.