Rectangular wire housing for wire-to-wire connections, featuring a single male pin contact and one circuit position. This free-hanging connector housing is constructed from black polyamide 6/6 with a UL94 V-2 flammability rating. Operating temperature range is -67°C to 221°C. It is RoHS compliant and CSA approved, packaged in a carton containing 2200 units.
TE Connectivity 926176-1 technical specifications.
| Approvals | CSA |
| Package/Case | 200 |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 2200 |
| Packaging | Carton |
| Panel Thickness | 0.07inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926176-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.