
Four-position, two-row wire housing for cable mounting, featuring a 2.54mm pitch and straight orientation. This black, nylon connector accepts female socket contacts and is designed for crimp termination. It offers UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 926209-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 6.8mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926209-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.