TE Connectivity 926209-7 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 6.8mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU Locking Clip |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926209-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.