
Four-position, single-row wire housing for 6.35mm pitch applications. Features a straight, cable-mount orientation with a free-hanging design. Constructed from natural polyamide insulation and copper alloy contacts with tin plating, rated for 19A current and 600V AC. UL94 V-0 flammability rating ensures safety.
TE Connectivity 926298-3 technical specifications.
| Color | Natural, Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 35.8mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926298-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.