Five-position, straight, wire-to-wire connector housing for cable mounting. Features a 6.35mm pitch and accepts pin or socket contacts with tin plating. Rated for 19A current and 600V AC, operating between -55°C and 125°C. Housing is natural colored, UL94 V-2 flammability rated, and CSA and VDE tested.
TE Connectivity 926299-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Pin or Socket |
| Current Rating | 19A |
| Depth | 27.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 42.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926299-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.