TE Connectivity 926299-3 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 42.1mm |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal-MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926299-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.