
Six-position, straight, cable mount wire housing for wire-to-wire connector systems. Features male pin or socket contacts with tin plating and a 6.35mm pitch. Operates within a -55°C to 125°C temperature range and supports up to 600V AC. This UL94 V-2 flammability rated component is RoHS compliant and VDE tested.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 926300-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Pin or Socket |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Length | 48.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| VDE Tested | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926300-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.