10-position, straight, wire-to-wire connector housing with 6.35mm pitch, designed for crimp termination. Features a 10-contact male configuration, free hanging or panel/cable mountable, with a 600V AC maximum voltage rating. Constructed from UL94 V-0 flammability rated material, operating between -67°C and 221°C. Available in natural, black, and beige colors, this RoHS compliant component is supplied in a bag of 500.
TE Connectivity 926302-1 technical specifications.
| Approvals | UL |
| Color | Black, Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 73.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926302-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
