TE Connectivity 926305-7 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 926305 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 5000VAC |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 926305-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.