TE Connectivity 926307-2 technical specifications.
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926307-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.