
TE Connectivity 926329-1 technical specifications.
| Body Material | Glass, Polyamide |
| Color | Natural |
| Depth | 1.4mm |
| ELV | Compliant |
| Length | 5.5mm |
| Material | Nylon |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.