
TE Connectivity 926330-3 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 9.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926330-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.