TE Connectivity 926410-1 technical specifications.
| Body Material | Nylon |
| Color | Natural, Clear |
| ELV | Compliant |
| Housing Color | Clear |
| Lead Free | Not Applicable |
| Length | 5mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.