TE Connectivity 926448-3 technical specifications.
| Depth | 25.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 53.5mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 926448-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.