TE Connectivity 926450-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926450-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.