TE Connectivity 926470-1 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Mate |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.