
1-position, 1-row wire-to-wire connector housing with male pin contacts. Features a straight, unshielded, free-hanging cable mount design. Rated for 19A current and operates between -67°C and 221°C. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating and CSA and VDE approvals.
TE Connectivity 926472-3 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926472-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.