3-position, 1-row straight receptacle wire housing with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, designed for cable mounting with strain relief. This black, free-hanging housing is ELV and RoHS compliant, utilizing crimp termination.
TE Connectivity 926475-3 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926475-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
