This black, straight, female receptacle connector features 5 positions and 5 poles with a 2.54mm pitch. It utilizes gold-plated bronze socket contacts and offers a 3A current rating and 250V voltage rating. Designed for free hanging, cable, or PCB mounting, this connector has a 14.2mm height and 12.7mm length, with a Crimp termination and integrated strain relief.
TE Connectivity 926475-5 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Height | 14.2mm |
| Housing Color | Black |
| Length | 12.7mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926475-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.