Eight-position, straight, cable-mount wire housing with 2.54mm pitch. Features female socket contacts and a black housing. This connector offers strain relief and is designed for crimp termination. Compliant with ELV and Reach SVHC standards, it is also RoHS compliant.
TE Connectivity 926475-8 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926475-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.