Eight-position, two-row straight cable mount wire housing with 2.54mm pitch. Features female socket contacts and a black housing color. Operating temperature range from -65°C to 105°C, with UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 926476-4 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 14.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 10.16mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926476-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.